ACPL-782T-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Input Current Type | DC |
Isolation Voltage | 3750 Vrms |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 16 mA |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 8 |
Output Device | Transistor |
Package Type | DIP |
Typical Fall Time | 2.96µs |
Typical Rise Time | 2.96µs |
Isolation Mode Rejection | 76dB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | 4.5 To 5.5V |
Typical Single Supply Voltage | 4.5 To 5.5 V |
Width | 6.35mm |
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 8 V/V |
If - Forward Current: | 16 mA |
Isolation Type: | Optic |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Digital to Analog Converter-DAC |
Package / Case: | DIP-8 Gull Wing |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Qualification: | AEC-Q100 |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 300 uV |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 210 КБ
Datasheet ACPL-782T-500E
pdf, 221 КБ
Дополнительная информация
Похожие товары