LMV321LICT, Операционный усилитель, 1.3 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1690 шт. со склада г.Москва, срок 10-12 дней
49 руб.
Мин. кол-во для заказа 10 шт.
от 52 шт. —
40 руб.
от 103 шт. —
37 руб.
от 205 шт. —
34 руб.
Добавить в корзину 10 шт.
на сумму 490 руб.
Альтернативные предложения5
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1.3 МГц
Технические параметры
Корпус | SC-70-5 | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 55 dB | |
Factory Pack Quantity | 3000 | |
GBP - Gain Bandwidth Product | 1 MHz | |
Ib - Input Bias Current | 50 nA | |
Manufacturer | STMicroelectronics | |
Maximum Operating Temperature | + 125 C | |
Minimum Operating Temperature | - 40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 22 uA | |
Operating Supply Voltage | 2.7 V to 6 V | |
Output Current Per Channel | 46 mA | |
Package / Case | SC-70-5 | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers - Op Amps | |
Product Type | Op Amps - Operational Amplifiers | |
Series | LMV321L | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.35 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single | |
Supply Voltage - Max | 6 V | |
Supply Voltage - Min | 2.7 V | |
Unit Weight | 0.000705 oz | |
Vos - Input Offset Voltage | 3 mV | |
кол-во в упаковке | 3000 | |
Input Offset Current | 50nA | |
Input Voltage Range | 2.7 → 5.5 V | |
Maximum Input Voltage | 5.5 V | |
Minimum Input Voltage | 2.7 V | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 4 | |
Offset Voltage | 7mV | |
Output Current | 43(Sink)mA, 70(Source)mA | |
Package Type | TSSOP | |
Pin Count | 8 | |
Power Supply Type | Single | |
Rail to Rail | Rail to Rail Output | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Typical Slew Rate | 0.6V/µs | |
Typical Voltage Gain | 100 dB | |
Width | 4.5mm | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 75 dB | |
en - Input Voltage Noise Density: | 31 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
GBP - Gain Bandwidth Product: | 1 MHz | |
Ib - Input Bias Current: | 50 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 22 uA | |
Operating Supply Voltage: | 2.7 V to 6 V | |
Output Current per Channel: | 46 mA | |
Package / Case: | SC-70-5 | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | LMV321L | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 350 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2.7 V | |
Vos - Input Offset Voltage: | 3 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 5(Typ) | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Power Amplifier | |
Maximum Input Bias Current (uA) | 0.06@5V | |
Maximum Input Offset Current (uA) | 0.03@5V | |
Maximum Input Offset Voltage (mV) | 7@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Quiescent Current (mA) | 0.25@5V | |
Maximum Single Supply Voltage (V) | 5.5 | |
Minimum CMRR (dB) | 72 | |
Minimum CMRR Range (dB) | 71 to 75 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 5 | |
PPAP | No | |
Shut Down Support | No | |
Standard Package Name | SOT | |
Supplier Package | SC-70 | |
Supplier Temperature Grade | Industrial | |
Type | Low Power Amplifier | |
Typical Gain Bandwidth Product (MHz) | 1.3 | |
Typical High Level Output Voltage (V) | 4.99 | |
Typical Input Bias Current (uA) | 0.027@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 30@5V | |
Typical Low Level Output Voltage (V) | 0.3 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@5V | |
Typical Slew Rate (V/us) | 0.7@5V | |
Typical Voltage Gain (dB) | 100 | |
Maximum Input Bias Current - (uA) | 0.06@5V | |
Maximum Input Offset Current - (uA) | 0.03@5V | |
Maximum Input Offset Voltage - (mV) | 7@5V | |
Military | No | |
Operating Temperature - (??C) | -40~125 | |
Typical Gain Bandwidth Product - (MHz) | 1.3 | |
Typical Slew Rate - (V/us) | 0.7@5V | |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.