EV-VNH7070AS, VNH7070AS Evaluation Board for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
1 780 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The STMicroelectronics evaluation board is a new age device that comes preassembled with H-Bridge. This on-board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.
Технические параметры
Featured Device | VNH7070AS, VNH7100AS |
For Use With | VNH7070AS H-Bridge |
Kit Classification | Evaluation Board |
Kit Name | VNH7070AS Evaluation Board |
Brand: | STMicroelectronics |
Input Voltage: | 4 V to 28 V |
Manufacturer: | STMicroelectronics |
Output Current: | 15 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | EV-VNH7070AS |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | VNH7070AS |
Tradename: | AutoDevKit |
Type: | Motor/Motion Controller & Driver |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 271 КБ
Datasheet EV-VNH7070AS
pdf, 284 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.