1-1903131-2, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row

Фото 1/2 1-1903131-2, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 3 600 руб.
Номенклатурный номер: 8000329642
Артикул: 1-1903131-2
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range.

Технические параметры

Body Orientation Straight
Gender Male
Housing Material PET
Number of Contacts 4
Number of Rows 2
Pitch 2.5mm
Series Dynamic 1000
Width 13.9mm
Brand: TE Connectivity
Contact Type: Tab
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Plug
Housing Material: Polyester
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3.3 mm
Series: D-1000
Subcategory: Headers & Wire Housings
Tradename: DYNAMIC SERIES
Type: Plug Housing
Voltage Rating: 250 V
Вес, г 1

Техническая документация

Datasheet
pdf, 44949 КБ
Datasheet
pdf, 1987 КБ
Datasheet
pdf, 287 КБ
Чертеж
pdf, 279 КБ