DAC8581IPWR, 16-разрядный ЦАП
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
от 2 шт. —
2 010 руб.
от 3 шт. —
1 930 руб.
от 6 шт. —
1 830 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Цифро-Аналоговые Преобразователи (ЦАП)
16-разрядный ЦАП
Технические параметры
Корпус | tssop16 | |
Architecture | String DAC | |
Base Product Number | DAC8581 -> | |
Data Interface | SPI | |
Differential Output | No | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | -, В±0.25 | |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Output Type | Voltage - Buffered | |
Package | Tube | |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) | |
REACH Status | REACH Unaffected | |
Reference Type | External | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 1Вµs (Typ) | |
Supplier Device Package | 16-TSSOP | |
Voltage - Supply, Analog | В±5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Brand | Texas Instruments | |
DNL - Differential Nonlinearity | 0.5 LSB | |
Factory Pack Quantity | 90 | |
Height | 1.15 mm | |
INL - Integral Nonlinearity | 0.1%FS | |
Interface Type | Serial, 3-Wire, SPI | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 1 Channel | |
Number of Converters | 1 Converter | |
Packaging | Tube | |
Pd - Power Dissipation | 175 mW | |
Product | Digital to Analog Converters | |
Product Category | Digital to Analog Converters-DAC | |
Resolution | 16 bit | |
RoHS | Details | |
Sampling Rate | 3 MS/s | |
Series | DAC8581 | |
Supply Voltage - Max | +/-6 V | |
Supply Voltage - Min | +/-4 V | |
Unit Weight | 0.002222 oz | |
Analog Supply Voltage: | +/-5 V | |
Architecture: | Resistor-String | |
Brand: | Texas Instruments | |
Digital Supply Voltage: | 1.8 V to 6 V | |
DNL - Differential Nonlinearity: | +/-0.25 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 90 | |
INL - Integral Nonlinearity: | +/-0.03%FSR | |
Interface Type: | 3-Wire, SPI | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Number of Converters: | 1 Converter | |
Output Type: | Voltage Buffered | |
Package / Case: | TSSOP-16 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 175 mW | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Resolution: | 16 bit | |
Sampling Rate: | 3 MS/s | |
Series: | DAC8581 | |
Settling Time: | 1 us | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 4 V | |
Вес, г | 0.137 |
Техническая документация
Datasheet DAC8581IPW
pdf, 1422 КБ
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем