EEHZC1H680P, полимерный конденсатор SMD 68мкФ, 50В разм.8x10.2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 4-5 дней
110 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения2
Описание
конденсаторы полимерные
Polymer CapacitorsPanasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.
Технические параметры
Номинальная емкость,мкФ | 68 | |
Единица измерения | мкф | |
Габаритные размеры | 8x10.2 | |
Номинальная емкость, мкФ | 68 | |
Рабочее напряжение, В | 50 | |
Тип корпуса | ЧИП | |
Brand: | Panasonic | |
Capacitance: | 68 uF | |
Diameter: | 8 mm | |
ESR: | 30 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Life: | 4000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Hybrid Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.25 A | |
Series: | ZC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
Automotive Standard | AEC-Q200 | |
Capacitance | 68µF | |
Diameter | 8mm | |
Dielectric Material Family | Aluminium | |
Dissipation Factor | 0.1% | |
Equivalent Series Resistance | 30mΩ | |
Lead Pitch | 3.1mm | |
Leakage Current | 34 μA | |
Lifetime | 1000h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Polarised | Polar | |
Ripple Current | 1.25A | |
Series | ZC | |
Technology | Hybrid | |
Tolerance | ±20% | |
Voltage | 50V dc | |
Construction | Cylindrical | |
Equivalent Series Resistance Type | Low | |
ESR - (Ohm) | 0.03 | |
IL - (uA) | 34@2Min | |
IR - (mA) | 1250 | |
Lifetime - (h) | 4000 | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Packaging | Tape and Reel | |
Size - (mm) | 8 X 10.2 | |
Вес, г | 0.86 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.