MCP6L02T-E/MS, Операционный усилитель, 1 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 руб.
Мин. кол-во для заказа 12 шт.
от 279 шт. —
32 руб.
от 558 шт. —
29 руб.
от 1116 шт. —
28 руб.
Добавить в корзину 12 шт.
на сумму 480 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1 МГц
Технические параметры
Корпус | MSOP8 | |
Amplifier Type | General Purpose | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Package Type | MSOP | |
Pin Count | 8 | |
Power Supply Type | Single | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Input Voltage Noise Density | 24nV/√Hz | |
Typical Single Supply Voltage | 1.8 → 6 V | |
Typical Slew Rate | 0.6V/µs | |
Typical Voltage Gain | 105 dB | |
Width | 3mm | |
Brand | Microchip Technology | |
CMRR - Common Mode Rejection Ratio | 78 dB | |
en - Input Voltage Noise Density | 24 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 1 MHz | |
Ib - Input Bias Current | 2 pA | |
Manufacturer | Microchip | |
Mounting Style | SMD/SMT | |
Number of Channels | 2 Channel | |
Output Current per Channel | 20 mA | |
Package / Case | MSOP-8 | |
Packaging | Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 83 dB | |
RoHS | Details | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.6 V/us | |
Supply Current per Channel | 85 uA | |
Supply Voltage - Max | 6 V | |
Supply Voltage - Min | 1.8 V | |
Technology | CMOS | |
Vos - Input Offset Voltage | 5 mV | |
Amplifier Type: | General Purpose Amplifier | |
Brand: | Microchip Technology | |
CMRR - Common Mode Rejection Ratio: | 78 dB | |
en - Input Voltage Noise Density: | 24 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 1 MHz | |
Ib - Input Bias Current: | 2 pA | |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz | |
Manufacturer: | Microchip | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 85 uA | |
Operating Supply Voltage: | 1.8 V to 6 V | |
Output Current per Channel: | 20 mA | |
Package / Case: | MSOP-8 | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 83 dB | |
Series: | MCP6L02 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 600 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 1.8 V | |
Technology: | CMOS | |
Voltage Gain dB: | 105 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
Input Offset Voltage Drift (uV/°C) | ±2(Typ) | |
Lead Shape | Gull-wing | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5V | |
Maximum Input Offset Voltage (mV) | 5@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Quiescent Current (mA) | 0.34@5V | |
Maximum Single Supply Voltage (V) | 6 | |
Minimum CMRR (dB) | 78(Typ) | |
Minimum CMRR Range (dB) | 75 to 80 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 83(Typ) | |
Minimum Single Supply Voltage (V) | 1.8 | |
Mounting | Surface Mount | |
Output Type | CMOS | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | CMOS | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | MSOP | |
Supplier Temperature Grade | Extended | |
Type | General Purpose Amplifier | |
Typical Gain Bandwidth Product (MHz) | 1 | |
Typical Input Bias Current (uA) | 0.000002@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 24@5V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V | |
Typical Output Current (mA) | 150(Max) | |
Typical Slew Rate (V/us) | 0.6@5V | |
Typical Voltage Gain (dB) | 105 | |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 1049 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 834 КБ
Datasheet
pdf, 705 КБ
Datasheet MCP6L02T-E/MS
pdf, 374 КБ
Документация
pdf, 707 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем