858-008-103RLS4, Circular Metric Connectors M12 8 Pos M Sold cup Cbl mnt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
329 шт., срок 6-8 недель
2 200 руб.
от 10 шт. —
1 860 руб.
от 25 шт. —
1 790 руб.
от 75 шт. —
1 564.93 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Rugged Environment Certified (REC) ConnectorsNorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.
Технические параметры
Серия | M12 |
Способ монтажа | In-Line |
Тип контактов | Pin(Male) |
Максимальный ток, не более,А | 2 |
Рабочее напряжение,В | 30 |
Материал корпуса | Polybutylene Terephthalate(PBT) |
Покрытие контактов | Gold |
Body Style: | Straight |
Brand: | NorComp |
Coding: | A Coded |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | NorComp |
Number of Contacts: | 8 Contact |
Packaging: | Tray |
Part # Aliases: | WP-08M2-19 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Tradename: | VULCON |
Type: | Straight |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Male |
Current Rating | 5.0A |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Pole Format | 8P |
Series | M12 |
Series Number | 858 |
Termination Method | Solder |
Voltage Rating | 125 V |
Вес, г | 10.51 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары