CD4021BEE4, CD4021BE 8-stage Through Hole Shift Register, 16-Pin PDIP

Фото 1/3 CD4021BEE4, CD4021BE 8-stage Through Hole Shift Register, 16-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Кратность заказа 5 шт.
от 50 шт.299 руб.
Добавить в корзину 5 шт. на сумму 1 900 руб.
Номенклатурный номер: 8166663066
Артикул: CD4021BEE4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Counter ICs
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family CMOS Family devices

Технические параметры

Direction Type Uni-Directional
Logic Family 4000
Logic Function Shift Register
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature 125 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Elements 1
Number of Stages 8
Operation Mode Serial, Parallel to Serial
Package Type PDIP
Pin Count 16
Triggering Type Positive Edge
Brand: Texas Instruments
Counting Sequence: Serial to Serial/Parallel
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Shift Register
Logic Family: CD4000
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Bits: 8 bit
Number of Circuits: 1
Number of Input Lines: 9
Number of Output Lines: 3
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Operating Temperature Range: -55 C to+125 C
Package / Case: PDIP-16
Packaging: Tube
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 320 ns, 160 ns, 120 ns
Series: CD4021B
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Вес, г 2.8

Техническая документация

Datasheet
pdf, 1680 КБ
CD4014B, CD4021B
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы счетчики»
Типы корпусов импортных микросхем