MCP6042T-I/SN, Операционный усилитель, 14 КГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 5 шт.
от 26 шт. —
82 руб.
от 52 шт. —
76 руб.
от 104 шт. —
72 руб.
Добавить в корзину 5 шт.
на сумму 550 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 14 КГц
Технические параметры
Корпус | so-8 | |
Amplifier Type | General Purpose | |
GBP - Gain Bandwidth Product | 14kHz | |
Iq Per Channel (Typ) | 600nA | |
Maximum Operating Temperature | 85В°C | |
Minimum Operating Temperature | -40В°C | |
Number Of Circuits | 2 | |
Output Type | Rail-to-Rail | |
SR - Slew Rate | 0.003 V/us | |
Supply Voltage - Max | 6V | |
Supply Voltage - Min | 1.4V | |
Input Offset Current | 1pA | |
Input Voltage Range | 1.4 → 6 V | |
Maximum Input Voltage | 6 V | |
Minimum Input Voltage | 1.4 V | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Offset Voltage | ±3mV | |
Output Current | ±30 mA | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Single | |
Typical Gain Bandwidth Product | 14kHz | |
Typical Input Voltage Noise Density | 170nV/√Hz | |
Typical Slew Rate | 3V/ms | |
Typical Voltage Gain | 115 dB | |
Width | 3.9mm | |
Automotive | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V | |
Maximum Input Offset Voltage (mV) | 3@5.5V | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Quiescent Current (mA) | 0.002@5.5V | |
Maximum Single Supply Voltage (V) | 6 | |
Minimum CMRR (dB) | 60 | |
Minimum CMRR Range (dB) | 60 to 65 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 70 | |
Minimum Single Supply Voltage (V) | 1.4 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | Yes | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC N | |
Supplier Temperature Grade | Industrial | |
Type | General Purpose Amplifier | |
Typical Gain Bandwidth Product (MHz) | 0.014 | |
Typical Input Bias Current (uA) | 0.000001@5.5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 170@5.5V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V | |
Typical Output Current (mA) | 30(Max) | |
Typical Slew Rate (V/us) | 0.003@5.5V | |
Typical Voltage Gain (dB) | 115 | |
Common Mode Rejection Ratio | 60(dB) | |
Dual Supply Voltage (Max) | Not Required(V) | |
Dual Supply Voltage (Min) | Not Required(V) | |
Dual Supply Voltage (Typ) | Not Required(V) | |
Input Bias Current | 0.001(nA) | |
Input Offset Voltage | 3(mV) | |
Maximum Input Offset Current | 0.000001(TYP)@5.5V | |
Number of Elements | 2 | |
Operating Temp Range | -40C to 85C | |
Operating Temperature Classification | Industrial | |
Power Supply Rejection Ratio | 70(dB) | |
Power Supply Requirement | Single | |
Rad Hardened | No | |
Shut Down Feature | No | |
Single Supply Voltage (Max) | 6(V) | |
Single Supply Voltage (Min) | 1.4(V) | |
Single Supply Voltage (Typ) | 3/5(V) | |
Slew Rate | 0.003(V/us) | |
Technology | CMOS | |
Unity Gain Bandwidth Product | 0.014 | |
Voltage Gain in dB | 115(dB) | |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем