1TW1-2, MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder ...

1TW1-2, MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder ...
Изображения служат только для ознакомления,
см. техническую документацию
39 890 руб.
от 5 шт.34 910 руб.
от 10 шт.32 800 руб.
Добавить в корзину 1 шт. на сумму 39 890 руб.
Номенклатурный номер: 8031492633
Артикул: 1TW1-2

Описание

Electromechanical\Switches\Toggle Switches
Switch Toggle OFF ON SPST Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

Технические параметры

Actuator Style Round Lever
Automotive No
Body Orientation Straight
Bushing Type Threaded
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 5
Maximum Operating Temperature (°C) 71
Minimum Operating Temperature (°C) -65
Mounting Panel Mount with Threads
Number of Rows 1
Number of Terminals 2
Part Status Active
Pole Throw Configuration SPST
PPAP No
Size Type Miniature
Switch Configuration OFF ON
Terminal Pitch (mm) 4.45
Termination Style Solder
Thread Size 1/4-40

Техническая документация

Datasheet
pdf, 1019 КБ