ADM3052BRWZ-REEL7, CAN 1Mbps 3.3V/5V/24V 16-Pin SOIC W T/R

Фото 1/4 ADM3052BRWZ-REEL7, CAN 1Mbps 3.3V/5V/24V 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
Кратность заказа 400 шт.
Добавить в корзину 400 шт. на сумму 656 000 руб.
Посмотреть аналоги4
Номенклатурный номер: 8001009148
Артикул: ADM3052BRWZ-REEL7
Бренд: Analog Devices

Описание

Communication\Network Controller and Processor Ics\Controller Area Network
CAN 1Mbps 3.3V/5V/24V 16-Pin SOIC W T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacture Type Isolated CAN Transceiver
Maximum Data Rate 1Mbps
Maximum Operating Supply Voltage (V) 5.5|25
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 75
Minimum Operating Supply Voltage (V) 3|11
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Transceivers 1
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Product Category Transceiver
Standard Package Name SO
Standard Supported ISO 11898
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5|24
Brand Analog Devices
Data Rate 1 Mb/s
Development Kit EVAL-ADM3052EBZ
Factory Pack Quantity 400
Height 2.35 mm (Max)
Length 10.5 mm (Max)
Manufacturer Analog Devices Inc.
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 75 mA
Operating Supply Voltage 3 V to 5.5 V
Package / Case SOIC-16
Product CAN Transceivers
Product Type CAN Interface IC
Series ADM3052
Subcategory Interface ICs
Supply Voltage - Max 5.5 V, 25 V
Supply Voltage - Min 3 V, 11 V
Type CAN Controller
Unit Weight 0.033510 oz
Width 7.6 mm (Max)

Техническая документация

Datasheet
pdf, 285 КБ
Datasheet
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем