EVAL-ADXL346Z, ADXL346 Accelerometer Sensor Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 700 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 34 800 руб.
Описание
Sensors\Sensor Development Boards and Kits
ADXL346 Accelerometer Sensor Evaluation Board
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL346 |
Supported Device Technology | Accelerometer |
Type | Evaluation Board |
Base Product Number | ADXL346 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL346 |
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Sensing Axis: | Triple Axis |
Sensitivity: | 64 LSB/g, 128 LSB/g, 256 LSB/g |
Series: | ADXL346 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL346 |
Type: | Accelerometer Sensor |
Техническая документация
Похожие товары