20020332-G081B01LF, Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A Box
440 руб.
Мин. кол-во для заказа 71 шт.
Добавить в корзину 71 шт.
на сумму 31 240 руб.
Описание
Connectors\Connector Other\Terminal Block Connectors
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A Box
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Maximum Current Rating (A) | 10 |
Maximum Operating Temperature (°C) | 115 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 8 |
Number of Contacts | 8 |
Number of Rows | 1 |
Packaging | Box |
Part Status | Unconfirmed |
PPAP | No |
Terminal Pitch (mm) | 5 |
Termination Method | Solder |
Type | Terminal Block |
Техническая документация
Datasheet
pdf, 189 КБ
Datasheet 20020332-G081B01LF
pdf, 189 КБ