ADM705ARZ-REEL, Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 30 500 руб.
Посмотреть аналоги7
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 4.75 |
Maximum Supply Current (uA) | 250 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.5 |
Monitored Voltage (V) | 4.65 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | Yes |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 4.65 |
Watchdog Timer | Yes |
Brand | Analog Devices |
Factory Pack Quantity | 2500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Inputs Monitored | 1 Input |
Operating Supply Current | 250 uA |
Output Type | Active Low, Push-Pull |
Overvoltage Threshold | 4.75 V |
Package / Case | SOIC-8 |
Pd - Power Dissipation | 470 mW |
Product Category | Supervisory Circuits |
Product Type | Supervisory Circuits |
Reset Delay Time | 280 ms |
Series | ADM705 |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.75 V |
Threshold Voltage | 4.65 V |
Undervoltage Threshold | 4.5 V |
Watchdog Timers | Watchdog |
Вес брутто | 0.36 |
Входное напряжение | 1…5.5 В |
Диапазон рабочих температур | -40…+85 °С |
Конфигурация | вход/выход-1 |
Способ монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 60*40*43/2000 |
Упаковка | REEL, 2500 шт. |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 250 uA |
Output Type: | Push-Pull |
Overvoltage Threshold: | 4.75 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 470 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM705 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары