BD677A, Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube

Фото 1/5 BD677A, Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
Изображения служат только для ознакомления,
см. техническую документацию
12160 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 240 шт.
от 2000 шт.48 руб.
Добавить в корзину 240 шт. на сумму 33 600 руб.
Альтернативные предложения3
Номенклатурный номер: 8001023308
Артикул: BD677A
Бренд: STMicroelectronics

Описание

Diodes, Transistors and Thyristors\Bipolar Transistors\Darlington BJT
Описание Транзистор: NPN, биполярный, Дарлингтон, 60В, 4А, 40Вт, SOT32 Характеристики
Категория Транзистор
Тип биполярный
Вид NPN

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Collector Base Voltage (V) 60
Maximum Collector Cut-Off Current (uA) 200
Maximum Collector-Emitter Saturation Voltage (V) 2.8@40mA@2A
Maximum Collector-Emitter Voltage (V) 60
Maximum Continuous DC Collector Current (A) 4
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 40000
Minimum DC Current Gain 750@2A@3V
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Elements per Chip 1
Packaging Tube
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-32
Supplier Temperature Grade Industrial
Tab Tab
Type NPN
Brand STMicroelectronics
Collector- Base Voltage VCBO 60 V
Collector- Emitter Voltage VCEO Max 60 V
Continuous Collector Current 4 A
DC Collector/Base Gain hfe Min 750
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 2000
Height 10.8 mm
Length 7.8 mm
Manufacturer STMicroelectronics
Maximum Collector Cut-off Current 200 uA
Maximum DC Collector Current 4 A
Maximum Operating Temperature +150 C
Mounting Style Through Hole
Package / Case SOT-32-3
Pd - Power Dissipation 40 W
Product Category Darlington Transistors
RoHS Details
Series Darlingtons
Transistor Polarity NPN
Width 2.7 mm
Brand: STMicroelectronics
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 60 V
Configuration: Single
Continuous Collector Current: 4 A
DC Collector/Base Gain hfe Min: 750
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: STMicroelectronics
Maximum Collector Cut-off Current: 200 uA
Maximum DC Collector Current: 4 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: SOT-32-3
Packaging: Tube
Pd - Power Dissipation: 40 W
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: BD677A
Subcategory: Transistors
Transistor Polarity: NPN
Maximum Collector Base Voltage 60 V
Maximum Collector Emitter Saturation Voltage 2.8 V
Maximum Collector Emitter Voltage 60 V
Maximum Continuous Collector Current 4 A
Maximum Emitter Base Voltage 5 V
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Package Type SOT-32
Transistor Configuration Single
Transistor Type NPN
Вес, г 1

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 367 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 371 КБ
Datasheet
pdf, 377 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.