70ADJ-3-ML0G, Conn Modular Contact M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Кратность заказа 500 шт.
от 1000 шт. —
300 руб.
Добавить в корзину 500 шт.
на сумму 170 000 руб.
Описание
Connectors\I/O Connectors\Connector Power
Conn Modular Contact M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Housing Color | Black |
Insulation Resistance (MOhm) | 500 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4 |
Termination Method | Solder |
Type | Modular Contact |
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 3 Battery |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AD/Male |
Subcategory: | Battery |
Type: | Modular Contact |