CRCW04025K62FKED, Thick Film Resistors - SMD 1/16watt 5.62Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
0.80 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 8 000 руб.
Посмотреть аналоги6
Описание
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0402(1005M) |
Series | CRCW |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Power Rating | 0.063W |
Resistance | 5.62kΩ |
Tolerance | ±1% |