EVAL-ADXRS453Z-M, ADXRS453 Gyroscope Sensor Evaluation Kit Win 7/Win 2000/Win Vista/Win XP OS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 700 руб.
Добавить в корзину 1 шт.
на сумму 100 700 руб.
Описание
EVAL-ADXRS453Z-M Inertial Sensor Evaluation System
Analog Devices Inc. EVAL-ADXRS453Z-M Inertial Sensor Evaluation System is an easy-to-use, modular evaluation platform targeting bench or desktop characterization of the ADXRS453 Digital Output Gyroscope. The system consists of the Inertial Sensor Evaluation Board (ISEB) and a Satellite Board for the Inertial Sensor Device. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. The ISEB is connected to the Satellite Board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing.
Analog Devices Inc. EVAL-ADXRS453Z-M Inertial Sensor Evaluation System is an easy-to-use, modular evaluation platform targeting bench or desktop characterization of the ADXRS453 Digital Output Gyroscope. The system consists of the Inertial Sensor Evaluation Board (ISEB) and a Satellite Board for the Inertial Sensor Device. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. The ISEB is connected to the Satellite Board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 7A994 |
Part Status | Active |
HTS | 8473.30.11.80 |
Type | Evaluation Kit |
Supported Device | ADXRS453 |
Supported Device Technology | Gyroscope |
Interface Type | USB |
Operating Systems | Win 2000|Win 7|Win Vista|Win XP |
Development Software | Graphical User Interface |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXRS453 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXRS453 |
Type: | Gyroscope Sensor |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 785 КБ
Datasheet EVAL-ADXRS453Z-M
pdf, 2242 КБ
Похожие товары