AD2S82AHPZ, Resolver to Digital 16bit Parallel ±22arcmin 44-Pin PLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 510 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 53 020 руб.
Описание
Data Acquisition\Synchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±22arcmin 44-Pin PLCC Tube
Технические параметры
Accuracy (arcmin) | ±22 |
Automotive | No |
Converter Type | Resolver to Digital |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | J-Lead |
Maximum Dual Supply Voltage (V) | ±13.2 |
Maximum Input Frequency (kHz) | 20 |
Maximum Input Voltage | 2.2Vrms |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 30 |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 44 |
Pin Count | 44 |
Power Supply Type | Dual |
PPAP | No |
Resolution (bit) | 16 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±12 |
Typical Reference Frequency (kHz) | 20(Max) |
Typical Tracking Rate (r/s) | 16.25(Max) |
Typical Voltage Reference | 8Vp(Max) |
Velocity Output | Yes |
Base Product Number | AD2S82 -> |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 44-LCC (J-Lead) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10, 12, 14, 16 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 44-PLCC (16.59x16.59) |
Type | R/D Converter |
Voltage - Supply | В±10.8V ~ 13.2V |
Voltage Supply Source | Dual В± |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Input Type: | Single-Ended |
Input Voltage: | 12 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | +/-12 V |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Power Consumption: | 300 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Resolution: | 10 bit to 16 bit |
Series: | AD2S82A |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары