0150150427, Cable Assembly 0.102m 0.3mm 27 to 27 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag

Фото 1/2 0150150427, Cable Assembly 0.102m 0.3mm 27 to 27 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 94 шт.
от 100 шт.305 руб.
Добавить в корзину 94 шт. на сумму 31 020 руб.
Номенклатурный номер: 8001042315
Артикул: 0150150427
Бренд: Molex

Описание

Cable Assembly 0.102m 0.3mm 27 to 27 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag

27-позиционный FFC, кабель FPC 0,012 дюйма (0,30 мм) 4,000 дюйма (101,60 мм)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8544.49.10.00
Number of Contacts 27 to 27
Connector Type A Premo Flex FFC Jumper
Connector Type B Premo Flex FFC Jumper
Cable Pitch (mm) 0.3
Cable Length (m) 0.1
Maximum Voltage Rating 50VAC|50VDC
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Bag
Tradename Premo-Flex FFC Jumper
Maximum Current Rating (A) 0.2/Contact
Base Product Number 015015 ->
Cable Type FFC, FPC
ECCN EAR99
HTSUS 8544.42.9090
Length 4.000"" (101.60mm)
Length - Exposed Ends 0.118"" (3.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 27
Package Bag
Pitch 0.012"" (0.30mm)
REACH Status REACH Unaffected
RoHS Status Not applicable
Termination Style Top on Both Sides, Backers on Both Sides
Video File Premo-Flex Flat Flex Cable JumpersMolex Premo Flex

Техническая документация

Datasheet
pdf, 290 КБ
Datasheet 0150150427
pdf, 24 КБ