MCP1416RT-E/OT, Driver 1.5A 1-OUT Low Side Non-Inv Automotive AEC-Q100 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт.
на сумму 32 300 руб.
Описание
Power Management\Drivers\Gate Drivers and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv Automotive 5-Pin SOT-23 T/R
Технические параметры
Automotive | Yes |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 40 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 390 |
Maximum Rise Time (ns) | 40 |
Maximum Supply Current (mA) | 1.1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 6|8.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Peak Output Current (A) | 1.5(Typ) |
Pin Count | 5 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | MOSFET|IGBT |
Typical Input High Threshold Voltage (V) | 1.9 |
Typical Input Low Threshold Voltage (V) | 1.6 |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 21 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Output Current: | 1.5 A |
Package / Case: | SOT-23-5 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 18 ns |
Series: | MCP1416 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 788 КБ
Datasheet MCP1416T-E/OT
pdf, 780 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары