MCP1404T-E/SN, Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R

MCP1404T-E/SN, Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Мин. кол-во для заказа 55 шт.
Добавить в корзину 55 шт. на сумму 30 250 руб.
Номенклатурный номер: 8001047678
Артикул: MCP1404T-E/SN

Описание

Power Management\Drivers\Gate Drivers and Power Drivers
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R

Технические параметры

Automotive Yes
Driver Configuration Non-Inverting
Driver Type Low Side
ECCN (US) EAR99
EU RoHS Compliant
Input Logic Compatibility CMOS|TTL
Lead Shape Gull-wing
Maximum Fall Time (ns) 28
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 48
Maximum Rise Time (ns) 28
Maximum Supply Current (mA) 2
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Resistance (Ohm) 2.8|2.2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 4.5(Typ)
Pin Count 8
PPAP Yes
Process Technology CMOS|TTL
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended
Type IGBT|MOSFET
Typical Input High Threshold Voltage (V) 1.5
Typical Input Low Threshold Voltage (V) 1.3
Base Part Number MCP1404
Channel Type Independent
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Driven Configuration Low-Side
Gate Type IGBT, N-Channel, P-Channel MOSFET
Input Type Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 150В°C(TJ)
Package / Case 8-SOIC(0.154", 3.90mm Width)
Rise / Fall Time (Typ) 15ns, 18ns
Standard Package 1
Supplier Device Package 8-SOIC
Voltage - Supply 4.5 V ~ 18 V

Техническая документация

Datasheet
pdf, 699 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем