ADL5604ACPZ-R7, RF Amplifier 1W 1-Stage PA Drive Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 10 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain: | 12.2 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 4.6 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 42.2 dBm |
Operating Frequency: | 700 MHz to 2.7 GHz |
Operating Supply Current: | 318 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
P1dB - Compression Point: | 29.1 dBm |
Package/Case: | SMD/SMT |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | ADL5604 |
Subcategory: | Wireless и RF Integrated Circuits |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Technology: | Si |
Test Frequency: | 2630 MHz |
Type: | Driver Amplifiers |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | Driver Amplifier |
Maximum Operating Frequency (MHz) | 2700 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 345 5V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Noise Figure (dB) | 4.6 2630MHz |
Typical Output Intercept Point (dBm) | 42.2 2630MHz |
Typical Output Power (dBm) | 29.1 2630MHz |
Typical Power Gain (dB) | 12.2 2630MHz |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.04 |
Техническая документация
Datasheet ADL5604ACPZ-R7
pdf, 693 КБ
Datasheet ADL5604-EVALZ
pdf, 677 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем
Похожие товары