AD6673BCPZ-250, RF Receiver 1.8V 48-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 380 руб.
Добавить в корзину 1 шт.
на сумму 39 380 руб.
Описание
RF and Microwave\RF ICs\RF Transceivers
RF Receiver 1.8V 48-Pin LFCSP EP Tray
Технические параметры
Automotive | No |
ECCN (US) | 5A991.b |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 5Gbps |
Maximum Operating Supply Voltage | 1.9V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 1000(Typ) |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 1.7V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 1000 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Receiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage | 1.8V |
Brand: | Analog Devices |
Development Kit: | AD6673-250EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 400 MHz |
Operating Supply Current: | 254 mA |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | AD6673 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Technology: | Si |
Type: | IF Receiver |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем