HYC9088AR-LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 680 руб.
Добавить в корзину 1 шт.
на сумму 12 680 руб.
Описание
The HYC9088 Twisted Pair and Coaxial Compatible High Impedance Transceiver (HIT) is a hybrid module that interfaces an ARCNET Local Area Network controller to one twisted pair or coaxial cable.
Технические параметры
Maximum Data Rate | 2.5Mbps |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +70 C |
Maximum Supply Current | 285 mA |
Minimum Operating Supply Voltage | -5 V |
Minimum Operating Temperature | 0 C |
Mounting Type | Surface Mount |
Package Type | SIP |
Pin Count | 20 |
Width | 0.65mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 270|285 |
Minimum Dual Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Receivers | 1 |
Number of Transmitters | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 20 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Type | Twisted Pair Transceiver |
Typical Dual Supply Voltage (V) | 5 |
Вес, г | 0.789 |
Техническая документация
Datasheet
pdf, 119 КБ