VS-50RIA60, 600 Volt 50 Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 860 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 143 000 руб.
Описание
SCR Diode 600V 80A(RMS) 1490A 3-Pin TO-65
Технические параметры
Automotive | No |
Average Gate Power Dissipation (W) | 2.5 |
Circuit Fusing Consideration (A²S) | 10180 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Terminal Stud |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Maximum Gate Trigger Current (mA) | 100 |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Holding Current (mA) | 200 |
Maximum Latching Current (mA) | 400 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 200 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Stud |
Part Status | Active |
PCB changed | 3 |
Peak Gate Power Dissipation (W) | 10 |
Peak On-State Voltage (V) | 1.6 157A |
Phase Control | Yes |
Pin Count | 3 |
PPAP | No |
Rated Average On-State Current (A) | 50 |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 15 |
Repetitive Peak Reverse Voltage (V) | 600 |
RMS On-State Current (A) | 80 |
Standard Package Name | TO-208AC |
Supplier Package | TO-65 |
Surge Current Rating (A) | 1490 |
Похожие товары