ACS120-7SFP, TRIAC 700V 2A(RMS) 21A 3-Pin(3+Tab) TO-220FPAB Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7507 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 240 шт.
Добавить в корзину 240 шт.
на сумму 31 200 руб.
Описание
Diodes, Transistors and Thyristors\Thyristors\TRIACs
TRIAC Diode 700V 2A(RMS) 21A 3-Pin(3 Tab) TO-220FPAB Tube
Технические параметры
AC Switch | Yes |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Gate Trigger Current (mA) | 10 |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Holding Current (mA) | 45 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak On-State Voltage (V) | 1.3 2.8A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 700 |
Repetitive Peak Off-State Current (mA) | 0.002 |
Repetitive Peak Reverse Voltage (V) | 700 |
RMS On-State Current (A) | 2 |
Supplier Package | TO-220FPAB |
Surge Current Rating (A) | 21 |
Tab | Tab |
Base Product Number | ACS120 -> |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 45mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 11A |
Current - On State (It (RMS)) (Max) | 2A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -30В°C ~ 125В°C (TJ) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM144/CL |
Package | Tube |
Package / Case | TO-220-3 Full Pack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ASDв„ў -> |
Supplier Device Package | TO-220FPAB |
Triac Type | Logic - Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1V |
Voltage - Off State | 700V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары