10018783-11101TLF, PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 170 шт.
от 950 шт. —
178 руб.
Добавить в корзину 170 шт.
на сумму 32 300 руб.
Описание
Connectors\Wire and PCB Connector\Card Edge Connectors & PCB Edge Connectors
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
Card Thickness (mm) | 1.57 |
Card Type | PCI |
Contact Type | Cantilever Bellows |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 40 |
Maximum Current Rating (A) | 1.1/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Styles | Metal Board Lock |
Number of Contacts | 64 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Tail Cross Section (mm) | 0.35x0.25 |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Type | PCI Express Card Edge |
Техническая документация
Datasheet
pdf, 491 КБ
Похожие товары