AC05000003309JAC00, Res Wirewound 33 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 руб.
Кратность заказа 500 шт.
от 1000 шт. —
83 руб.
от 2500 шт. —
80 руб.
Добавить в корзину 500 шт.
на сумму 46 500 руб.
Описание
33 Ohms В±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Точность,% | 5% | |
Номин.мощность,Вт | 5 | |
Монтаж | Through Hole | |
Ширина (диаметр) корпуса W(D),мм | 7.5 | |
Case Style | Cement | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | Yes | |
HTS | 8533.21.00.80 | |
Lead Diameter (mm) | 0.8 | |
Maximum Operating Temperature (°C) | 250 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
Product Length (mm) | 18 | |
Product Weight (g) | 1.9 | |
Technology | Wirewound | |
Temperature Coefficient (ppm/°C) | -80 to-10 | |
Temperature Range @ Derated Power (°C) | 40 to 200 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
корпус | Axial | |
Composition | Wirewound | |
ECCN | EAR99 | |
Features | Flame Retardant Coating, Pulse Withstanding, Safet | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | -10/-80ppm/В°C | |
Construction | Cylindrical | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Operating Temp Range | -55C to 250C | |
Product Depth (mm) | Not Required(mm) | |
Product Height (mm) | Not Required(mm) | |
Temperature Range @ Derated Power | 40 TO 200 | |
Type | Wirewound | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 246 КБ
Документация
pdf, 245 КБ