NCS2200SN1T1G, Analog Comparators 0.85-6V Single CMOS Comparator

NCS2200SN1T1G, Analog Comparators 0.85-6V Single CMOS Comparator
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.270 руб.
от 100 шт.194 руб.
от 500 шт.167.66 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8006215533
Артикул: NCS2200SN1T1G

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Manufacturer Type Low Voltage Comparator
Number of Channels per Chip 1
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Typical CMRR (dB) 70
Typical PSRR (dB) 80
Maximum Propagation Delay Time (ns) 1100(Typ)
Output Type Complementary
Maximum Operating Supply Voltage (V) 6
Maximum Input Offset Voltage (mV) 5@6V
Minimum Single Supply Voltage (V) 0.85
Typical Single Supply Voltage (V) 3|5
Maximum Single Supply Voltage (V) 6
Maximum Input Bias Current (uA) 0.000001(Typ)@6V
Maximum Supply Current (mA) 0.015@6V
Power Supply Type Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Standard Package Name SOP
Supplier Package TSOP
Pin Count 5
Mounting Surface Mount
Package Height 1(Max)
Package Length 3.15(Max)
Package Width 1.65(Max)
PCB changed 5
Вес, г 0.01