1751277, Fixed Terminal Blocks 5P 3.5mm 90DEG

Фото 1/4 1751277, Fixed Terminal Blocks 5P 3.5mm 90DEG
Изображения служат только для ознакомления,
см. техническую документацию
2356 шт., срок 7-9 недель
790 руб.
от 10 шт.700 руб.
от 50 шт.637 руб.
от 100 шт.583.64 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005105619
Артикул: 1751277
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
COMBICON control Terminal Blocks

Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 5 Position
Part # Aliases: MKDS_1/_5-3.5 MKDS1535
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: MKDS
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: Straight
Body Orientation Straight
Colour Green
Current Rating 13.5A
Gender Male
Material Polyamide
Mounting Type Through Hole
Number of Contacts 5
Number of Rows 1
Pitch 3.5mm
Series MKDS 1/5-3.5
Termination Method Screw
Type PCB Terminal Block
Voltage Rating 200 V
Width 14mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Housing Color Green
Insulation Resistance (MOhm) 5
Maximum Current Rating (A) 13.5
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 200V
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Circuits 5
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
Вес, г 2.51

Техническая документация

Datasheet
pdf, 171 КБ
Datasheet
pdf, 466 КБ
Datasheet
pdf, 489 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.