ADA4857-1YCPZ-R7, Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 945 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 23 |
Lead Shape | No Lead |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Input Bias Current (uA) | 3.3@5V |
Maximum Input Offset Voltage (mV) | 4.2@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 5@5V |
Maximum Single Supply Voltage (V) | 10.5 |
Minimum CMRR (dB) | 76 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 58 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | XFCB |
Shut Down Support | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Extended Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5|±3 |
Typical Gain Bandwidth Product (MHz) | 410 |
Typical Input Bias Current (uA) | 1.7@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.4@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@5V |
Typical Output Current (mA) | 50@5V |
Typical Settling Time (ns) | 15 |
Typical Slew Rate (V/us) | 1500@5V |
Typical Voltage Gain (dB) | 57 |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -86 dB |
en - Input Voltage Noise Density: | 4.4 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
GBP - Gain Bandwidth Product: | 410 MHz |
Ib - Input Bias Current: | 3.3 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | 4.5 V to 10 V |
Output Current per Channel: | 50 mA |
Package / Case: | LFCSP-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | -62 dB |
Series: | ADA4857-1 |
Settling Time: | 15 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.8 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4.5 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 57 dB |
Vos - Input Offset Voltage: | 2 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»