BAS16-7-F, Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R

Фото 1/5 BAS16-7-F, Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Мин. кол-во для заказа 9000 шт.
Кратность заказа 3000 шт.
от 24000 шт.2.70 руб.
Добавить в корзину 9000 шт. на сумму 36 000 руб.
Номенклатурный номер: 8001106381
Артикул: BAS16-7-F
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Peak Reverse Voltage 75 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
Series BAS16/MMBD4148/MMBD914
Subcategory Diodes и Rectifiers
Type Switching Diode
Vf - Forward Voltage 1.25 V
Diode Configuration Single
Diode Technology Silicon Junction
Number of Elements per Chip 1
Maximum Forward Current 300mA
Mounting Type Surface Mount
Package Type SOT-23
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAS16/MMBD4148/MMBD914
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 0.015

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов