ST3232ECTR, Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 6-8 недель
420 руб.
Мин. кол-во для заказа 76 шт.
от 100 шт. —
306 руб.
Добавить в корзину 76 шт.
на сумму 31 920 руб.
Альтернативные предложения2
Описание
Drivers and Interfaces\Interface\Bus Line Transceivers
Описание Интерфейс, transceiver, RS232,full duplex, 250кбит/с, TSSOP16 Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-232, EIA-232 |
Технические параметры
Automotive | No |
Data Rate | 250Kbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232|RS-232|V.24|V.28 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3|5 |
Brand | STMicroelectronics |
Factory Pack Quantity | 2500 |
Interface Type | EIA/TIA-232.RS-232.V.24.V.28 |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 300 uA |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | TSSOP-16 |
Product Category | Buffers и Line Drivers |
Product Type | Buffers и Line Drivers |
Series | ST3232EC |
Subcategory | Logic ICs |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3 V |
Logic Function | Driver |
Maximum High Level Output Current | -1mA |
Maximum Low Level Output Current | 1.6mA |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | -0.3 V |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Output Type | CMOS, TTL |
Package Type | TSSOP |
Propagation Delay Test Condition | 150pF |
Width | 4.5mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.