LH1546AEFTR, Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Кратность заказа 2000 шт.
от 4000 шт. —
270 руб.
Добавить в корзину 2000 шт.
на сумму 560 000 руб.
Посмотреть аналоги2
Описание
Relays\Solid State Relays - SSRs
Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Технические параметры
Automotive | No |
Circuit Arrangement | 1 Form A |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 3750(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.12 |
Maximum Output Voltage (V) | 350 |
Maximum Power Dissipation (mW) | 550 |
Minimum Input Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOP |
Contact Configuration | SPST |
Control Voltage Range | 1 → 1.45 V |
Maximum Control Voltage | 1.45 V |
Maximum Load Current | 0.12 A |
Maximum Load Voltage | 350V ac/dc |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 3ms |
Minimum Control Voltage | 1 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Off State Leakage Current | 1nA |
Operating Temperature Range | -40 →+85°C |
Package Style | SOP-4 |
Switching Type | DC |
Terminal Type | Solder Tab |
Capacitance | 10pF |
Load Voltage Range | Maximum Of 350V |
Relay Type | Solid State Relay |