ADM6710BARJZ-REEL7, Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 2 250 000 руб.
Описание
Power Management ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Supervisors | 4 |
Maximum Reset Active Time (ms) | 200(Typ) |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 3|Adj|2.25|4.5 |
Typical Reset Threshold Voltage (V) | 3.08|Adj|2.32|4.63 |
Maximum Reset Threshold Voltage (V) | 4.75|2.38|Adj|3.15 |
Monitored Voltage (V) | 3|5|3.3|2.5|1.8 |
Minimum Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 55(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Pin Count | 6 |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 4 Input |
Operating Supply Current: | 55 uA |
Output Type: | Open Drain, Push-Pull |
Overvoltage Threshold: | 4.75 V, 3.15 V, 2.38 V, Adj V |
Package / Case: | SOT-23-6 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM6710 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.5 V, 3.3 V, 5 V, Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V, 3 V, 2.25 V, Adj V |
Watchdog Timers: | No Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары