3386V-1-105LF, Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 35 000 руб.
Описание
Resistors\Variable Resistors\Trimmer Resistors, Potentiometers & Rheostats
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole TubeТехнические параметры
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 280 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 310 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 0.5(1/2) |
PPAP | No |
Resistance Value (Ohm) | 1M |
Shaft Diameter (mm) | 3.15 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Pin |
Tolerance | 10% |
Type | Trimmer |
Element Material | Cermet |
Maximum Resistance | 1MΩ |
Mechanical Rotation | 310° |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Вес, г | 0.85 |