LM293DMR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
33 руб.
от 150 шт. —
29 руб.
Добавить в корзину 10 шт.
на сумму 430 руб.
Описание
Comparator Dual ±18V/36V 8-Pin Micro T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25 5V |
Maximum Input Offset Voltage (mV) | 5 30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 570 |
Maximum Quiescent Current (mA) | 1 5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | -25 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | Micro |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Output Current (mA) | 16 5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Техническая документация
Datasheet LM293DMR2G
pdf, 320 КБ