MR0A16ACYS35, MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM

Фото 1/2 MR0A16ACYS35, MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM
Изображения служат только для ознакомления,
см. техническую документацию
617 шт., срок 6-8 недель
4 230 руб.
от 10 шт.3 850 руб.
от 25 шт.3 510 руб.
от 100 шт.3 056.81 руб.
Добавить в корзину 1 шт. на сумму 4 230 руб.
Номенклатурный номер: 8005398585
Артикул: MR0A16ACYS35

Описание

Semiconductors\Memory ICs\MRAM
Magnetoresistive Random Access Memory (MRAM)
Everspin Technologies Magnetoresistive Random Access Memory (MRAM) uses a 1 Transistor - 1 Magnetic Tunnel Junction (1T-1MTJ) architecture. These MRAM devices offer significantly long Data Retention (20+ years) and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Технические параметры

Access Time: 35 ns
Brand: Everspin Technologies
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 135
Interface Type: Parallel
Manufacturer: Everspin Technologies
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 105 mA
Organization: 64 k x 16
Package / Case: TSOP-44
Packaging: Tray
Product Category: MRAM
Product Type: MRAM
Series: MR0A16A
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Automotive No
Chip Density (bit) 1M
Density Range (bit) 256K to 8M
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Parallel
Lead Shape Gull-wing
Max. Access Time (ns) 35
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 165
Organization 64Kx16
Packaging Tray
Part Status Active
PCB changed 44
Pin Count 44
PPAP No
Standard Package Name SOP
Supplier Package TSOP-II
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
Вес, г 8.2

Техническая документация

Datasheet
pdf, 914 КБ
Datasheet
pdf, 904 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.