LH1502BAC, Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
Мин. кол-во для заказа 43 шт.
Добавить в корзину 43 шт.
на сумму 31 820 руб.
Описание
Relays\Solid State Relays - SSRs
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Технические параметры
Automotive | No |
Circuit Arrangement | 1 Form A/B|1 Form C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 3750(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.45 |
Maximum Off-State Leakage Current (uA) | 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.15 |
Maximum Output Voltage (V) | 350 |
Maximum Power Dissipation (mW) | 600 |
Maximum Turn-Off Time (ms) | 3 |
Maximum Turn-On Time (ms) | 6 |
Minimum Input Voltage (V) | 1.15 |
Minimum Load Current (mA) | 150(Max) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Input to Output Capacitance (pF) | 3 |
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.15 VDC to 1.45 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 1.45 V |
Load Current Rating: | 150 mA |
Load Voltage Rating: | 350 VAC, 350 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-8 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO), 1 Form B(SPST-NC) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Isolated |
Contact Configuration | SPDT, SPST |
Maximum Load Current | 150 mA |
Maximum Load Voltage | 350 V |
Mounting Type | Surface Mount |