LM393ST, Comparator Dual ±18V/36V 8-Pin MSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160000 шт., срок 6-8 недель
53 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
51 руб.
от 12000 шт. —
49 руб.
Добавить в корзину 4000 шт.
на сумму 212 000 руб.
Альтернативные предложения5
Описание
Amplifiers\Amplifiers and Comparators\Comparators
Comparator Dual ±18V/36V 8-Pin MSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25 5V |
Maximum Input Offset Voltage (mV) | 5 30V |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Quiescent Current (mA) | 1 5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 70 |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5|±3 |
Typical Output Current (mA) | 18 5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 28|24|18|15|12|9|5|3 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Brand | ROHM Semiconductor |
Comparator Type | General Purpose |
Factory Pack Quantity | 2500 |
Ib - Input Bias Current | 250 nA |
Manufacturer | ROHM Semiconductor |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 400 uA |
Output Current Per Channel | 16 mA |
Package / Case | MSOP-8 |
Part # Aliases | LM393ST |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
Response Time | 1.3 us |
Series | LM393 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Vos - Input Offset Voltage | 7 mV |
Время Реакции | 300нс |
Диапазон Напряжения Питания | 2В до 36В, ±1В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Компараторов | 2 Компаратора |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Стиль Корпуса Компаратора | Mini SOIC |
Тип Выхода Микросхемы | КМОП, DTL, ECL, MOS, TTL |
Тип Компаратора | Низкая Мощность |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel: | 18 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Pd - Power Dissipation: | 580 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | LM393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 5 mV |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 5(mV) |
Number of Elements | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | COMMERCIALC |
Package Type | MSOP |
Power Dissipation | 580(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 1(mA) |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары