021702.5MXP
![Фото 1/4 021702.5MXP](https://static.chipdip.ru/lib/300/DOC018300628.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/672/DOC038672141.jpg)
![](https://static.chipdip.ru/lib/172/DOC004172336.jpg)
![](https://static.chipdip.ru/lib/558/DOC006558274.jpg)
370 шт. со склада г.Москва, срок 3 недели
7 руб.
Мин. кол-во для заказа 121 шт.
Добавить в корзину 121 шт.
на сумму 847 руб.
Альтернативные предложения3
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
корпус | 5*20 |
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 2.5 A |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 35 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Glass Fuse |
Resistance: | 33.35 mOhms |
Series: | 217 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Body Material | Glass |
Current Rating | 2.5A |
Fuse Size | 5x20mm |
Fuse Speed | F |
Series | 217 |
Voltage Rating | 250V ac |
Acting | Fast |
Automotive | No |
Current Rating (A) | 2.5 |
ECCN (US) | EAR99 |
Fuse Material | Glass |
Fuse Size (mm) | 5 X 20 |
Maximum AC Voltage Rating (V) | 250 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (W) | 1.6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Holder |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 5.2 |
Termination Style | Cartridge |
Type | Cartridge |
Typical Cold Resistance (Ohm) | 0.0334 |
Typical Melting I2t (A²S) | 9.46 |
Voltage Rating (V) | 250 |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары