70AAJ-6-M0G, Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R

70AAJ-6-M0G, Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Кратность заказа 750 шт.
от 1500 шт.370 руб.
от 3000 шт.355 руб.
Добавить в корзину 750 шт. на сумму 292 500 руб.
Номенклатурный номер: 8001211867
Артикул: 70AAJ-6-M0G
Бренд: Bourns

Описание

Connectors\I/O Connectors\Connector Power
Conn Modular Contact M 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port T/R

Технические параметры

Automotive No
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Maximum Current Rating (A) 3
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 60V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 6
Number of Ports 1
Number of Terminals 6
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Modular Contact
Current Rating (Max) 3(A)
Housing Material Thermoplastic
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -55C
Pitch (mm) 2.54(mm)
Product Depth (mm) 8.48(mm)
Product Height (mm) 3.81(mm)
Product Length (mm) 15.16(mm)
Voltage Rating Max 60V

Техническая документация

Datasheet
pdf, 437 КБ
Datasheet 70AAJ-3-M0
pdf, 466 КБ