ADT6402SRJZ-RL7, Temp Sensor Digital 6-Pin SOT-23 T/R
![ADT6402SRJZ-RL7, Temp Sensor Digital 6-Pin SOT-23 T/R](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 990 000 руб.
Описание
Sensor Solutions
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Series: | ADT6402 |
Subcategory: | Sensors |
Вес, г | 0.045 |
Техническая документация
Datasheet
pdf, 280 КБ
Похожие товары