0670688011, Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Мин. кол-во для заказа 54 шт.
от 100 шт. —
416 руб.
Добавить в корзину 54 шт.
на сумму 30 240 руб.
Описание
Connectors\I/O Connectors\Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 1500 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Operating Temperature (°C) | 50 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Terminals | 4 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Tin Over Nickel |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Tradename | USB 2 |
Type | USB 2 Type B |
Brand: | Molex |
Connector Type: | USB Type B |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94V-0 |
Gender: | Jack(Female) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Part # Aliases: | 0670688011 |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Series: | 67068 |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type B |
Voltage Rating: | 30 V |
Вес, г | 3 |
Техническая документация
Похожие товары