STM32F100R4T6B, MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25880 шт., срок 5-7 недель
1 120 руб.
Мин. кол-во для заказа 27 шт.
Добавить в корзину 27 шт.
на сумму 30 240 руб.
Альтернативные предложения2
Описание
Products
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Технические параметры
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 24 |
Maximum CPU Frequency (MHz) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 444 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 51 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 7 |
RAM Size | 4KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 51 I/O |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Series: | STM32F100R4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 1000 |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 24 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-64 |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Series | STM32F1 |
Tradename | STM32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары