0877153908, Conn PCI Express Card Edge SKT 230 POS 2mm Solder ST Thru-Hole PCI Express Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Мин. кол-во для заказа 44 шт.
Добавить в корзину 44 шт.
на сумму 30 800 руб.
Описание
Connectors\Wire and PCB Connector\Card Edge Connectors & PCB Edge Connectors
Conn PCI Express Card Edge SKT 230 POS 2mm Solder ST Thru-Hole PCI Express Tray
Технические параметры
Automotive | No |
Body Orientation | Straight |
Card Thickness (mm) | 1.57 |
Card Type | PCI |
ECCN (US) | EAR99 |
Gender | SKT |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | 1.1/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 230 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Obsolete |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Tradename | PCI Express |
Type | PCI Express Card Edge |
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Manufacturer: | Molex |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 230 Position |
Packaging: | Tray |
Part # Aliases: | 0877153908 |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Series: | 87715 |
Subcategory: | Card Edge Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 50 VAC/DC |
Вес, г | 11.9 |
Техническая документация
Похожие товары