ADM823TYKSZ-R7, Processor Supervisor 3.08V 1 Active Low/Push-Pull 5-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 120 шт.
Добавить в корзину 120 шт.
на сумму 31 200 руб.
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 5-Pin SC-70 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 3.11 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3.04 |
Monitored Voltage (V) | 1 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Automotive |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 3.08 |
Watchdog Timer | Yes |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 24 uA |
Output Type: | Push-Pull |
Overvoltage Threshold: | 3.11 V |
Package / Case: | SC-70-5 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 280 ms |
Series: | ADM823 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3.04 V |
Watchdog Timers: | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары