AD8213YRMZ, SP Amp Current Shunt Monitor Dual 5.5V 10-Pin MSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Кратность заказа 48 шт.
Добавить в корзину 48 шт.
на сумму 32 640 руб.
Описание
AD8213 Precision Current Sense Amplifiers
Analog Devices AD8213 Precision Current Sense Amplifiers provide a 20 V/V set to gain with a maximum ±0.5% gain error over the entire temperature range. AD821"s buffered output voltage interfaces directly with any standard converter. The devices" excellent 2V to +65V common-mode rejection is independent of the 5V supply. The AD8213 amplifiers perform unidirectional current measurements across a shunt resistor in a wide range of industrial and automotive applications. These applications include motor control, solenoid control, and battery management.
Analog Devices AD8213 Precision Current Sense Amplifiers provide a 20 V/V set to gain with a maximum ±0.5% gain error over the entire temperature range. AD821"s buffered output voltage interfaces directly with any standard converter. The devices" excellent 2V to +65V common-mode rejection is independent of the 5V supply. The AD8213 amplifiers perform unidirectional current measurements across a shunt resistor in a wide range of industrial and automotive applications. These applications include motor control, solenoid control, and battery management.
Технические параметры
Accuracy: | 0.25% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Description/Function: | Dual high CMV shunt monitor |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.25% |
GBP - Gain Bandwidth Product: | 500 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 5 MOhms |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Output Voltage: | 4.95 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | AD8213 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | -2 V to+65 V |
Vos - Input Offset Voltage: | 1 mV |
Accuracy | ±0.25% |
Category | Integrated Circuits(ICs) |
Family | PMIC-Current Regulation/Management |
Function | Current Monitor |
Mounting Type | Surface Mount |
Online Catalog | Current Monitor |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Sensing Method | High/Low-Side |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage - Input | -2 V ~ 65 V |
Вес, г | 0.1432 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары